Microchip TC1264-3.3VAB

LDO Regulator Pos 3.3V 0.8A Automotive 3-Pin(3+Tab) TO-220 Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Accuracy0.5 %
Dropout Voltage1.2 V
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
PackagingBulk
PolarityPositive
Quiescent Current80 µA
Schedule B8542390000
Dimensions
Height4.826 mm
Length16.51 mm
Width10.668 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1264-3.3VAB.

TME
Datasheet20 pages13 years ago
Electro Sonic
Datasheet20 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet12 pages21 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.41%

Alternate Parts

Price @ 1000
$ 0.987
$ 0.987
$ 0.987
Stock
226,895
79,593
79,593
Authorized Distributors
10
8
8
Case/Package
TO-220
TO-220-3
TO-220-3
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
800 mA
800 mA
800 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
0.5 %
0.5 %
0.5 %
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1264-3.3VAB.

Related Parts

Descriptions

Descriptions of Microchip TC1264-3.3VAB provided by its distributors.

LDO Regulator Pos 3.3V 0.8A Automotive 3-Pin(3+Tab) TO-220 Tube
IC REG LINEAR 3.3V 800MA TO220-3
TC1264-3.3VAB, LDOVoltage Regulator,800mA,3.3V +/-0.5%,2.7 to 6Vin,3-Pin TO-220 | Microchip Technology Inc. TC1264-3.3VAB
Ldo Voltage Regulator, 800Ma, 3.3V, 3-To-220; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:6V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:800Ma; Dropout Voltage Typ @ Current:450Mv; Msl:- Rohs Compliant: Yes |Microchip TC1264-3.3VAB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Accuracy0.5 %
Dropout Voltage1.2 V
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current800 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current800 mA
Output TypeFixed
Output Voltage3.3 V
PackagingBulk
PolarityPositive
Quiescent Current80 µA
Schedule B8542390000
Dimensions
Height4.826 mm
Length16.51 mm
Width10.668 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1264-3.3VAB.

TME
Datasheet20 pages13 years ago
Electro Sonic
Datasheet20 pages0 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago
DigiKey
Datasheet12 pages21 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements