Microchip TC1262-3.3VDB

LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) SOT-223 Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Technical
Accuracy0.5 %
DielectricTantalum
Dropout Voltage350 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy0.5 %
PolarityPositive
Quiescent Current80 µA
Schedule B8542390000
Voltage Rating6 V
Dimensions
Height1.7 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1262-3.3VDB.

Newark
Datasheet14 pages11 years ago
Datasheet12 pages21 years ago
Augswan
Datasheet24 pages9 years ago
iiiC
Datasheet36 pages12 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.30%

Alternate Parts

Price @ 1000
$ 0.53
$ 0.53
$ 0.53
Stock
922,475
1,667,279
1,667,279
Authorized Distributors
13
13
13
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
3.3 V
3.3 V
Max Output Voltage
-
-
-
Accuracy
0.5 %
0.5 %
0.5 %
Dropout Voltage
350 mV
350 mV
350 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1262-3.3VDB.

Related Parts

Descriptions

Descriptions of Microchip TC1262-3.3VDB provided by its distributors.

LDO Regulator Pos 3.3V 0.5A Automotive 4-Pin(3+Tab) SOT-223 Tube
TC1262 Series 500 mA Fixed Output CMOS LDO Regulator - SOT-223-3
Voltage Regulators, LDO, 500mA Fixed Output CMOS LDO | Microchip Technology Inc. TC1262-3.3VDB
IC, LDO, 500MA, 3.3V, SOT223-3; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dro

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1262-3.3VDB.

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins3
Technical
Accuracy0.5 %
DielectricTantalum
Dropout Voltage350 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy0.5 %
PolarityPositive
Quiescent Current80 µA
Schedule B8542390000
Voltage Rating6 V
Dimensions
Height1.7 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1262-3.3VDB.

Newark
Datasheet14 pages11 years ago
Datasheet12 pages21 years ago
Augswan
Datasheet24 pages9 years ago
iiiC
Datasheet36 pages12 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements