Microchip TC1240AECHTR

Switched Capacitor Converter, 125kHz Switching Freq-Max, CMOS, PDSO6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current50 mA
Max Output Voltage11 V
Max Power Dissipation600 mW
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage2.5 V
Nominal Supply Current550 µA
Number of Outputs1
Operating Supply Voltage3.25 V
Output Current20 mA
Output Power600 mW
Output TypeAdjustable
Output Voltage11 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency80 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1240AECHTR.

element14 APAC
Datasheet16 pages20 years ago
Datasheet18 pages11 years ago
Upverter
Technical Drawing3 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Inventory History

3 month trend:
-4.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1240AECHTR.

Related Parts

Descriptions

Descriptions of Microchip TC1240AECHTR provided by its distributors.

Switched Capacitor Converter, 125kHz Switching Freq-Max, CMOS, PDSO6
Positive Doubling Charge Pump with Shutdown
Charge Pump STPUP 5V to 11V 20mA 6-Pin SOT-23A T/R
Converters - DC/DC - Charge Pump - Inverters and Doublers - 20-45mA Positive Doubling
TC1240 Tape & Reel (TR) Matte Tin (Sn) Active DC to DC switching regulator 2.8V 1.8mm 40mA 600mW
Switching Voltage Regulators Positive Doubling
IC REG CHARGE PUMP 2VIN SOT23A-6
TC1240AECHTR, Charge PumpVoltage Doubler 50mA 125 kHz,11.6V,6-Pin, SOT-23 | Microchip Technology Inc. TC1240AECHTR
Inverting or Doubling Charge Pump, 2.5 to 5.5V, 40mA, RoHS
Microchip SCT
SOT-23-6 Pre-ordered MCUs ROHS
Positive Doubling Charge Pump w RoHSconf

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1240AECHTR.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current50 mA
Max Output Voltage11 V
Max Power Dissipation600 mW
Max Supply Voltage5.5 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage2.5 V
Nominal Supply Current550 µA
Number of Outputs1
Operating Supply Voltage3.25 V
Output Current20 mA
Output Power600 mW
Output TypeAdjustable
Output Voltage11 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency80 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1240AECHTR.

element14 APAC
Datasheet16 pages20 years ago
Datasheet18 pages11 years ago
Upverter
Technical Drawing3 pages21 years ago
SHENGYU ELECTRONICS
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements