Microchip TC1224-3.3VCTTR

LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23A T/R - Tape and Reel
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Accuracy0.5 %
Dropout Voltage180 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current50 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1224-3.3VCTTR.

Electro Sonic
Datasheet16 pages11 years ago
Microchip
Datasheet14 pages21 years ago
Augswan
Datasheet24 pages9 years ago
TME
Datasheet418 pages3 years ago

Inventory History

3 month trend:
-10.20%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.36
$ 0.36
Stock
312,051
358,878
358,878
Authorized Distributors
8
8
8
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
0.5 %
0.5 %
0.5 %
Dropout Voltage
180 mV
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1224-3.3VCTTR.

Related Parts

Descriptions

Descriptions of Microchip TC1224-3.3VCTTR provided by its distributors.

LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23A T/R - Tape and Reel
Voltage Regulators, LDO, 100mA LDO w/Shutdown | Microchip Technology Inc. TC1224-3.3VCTTR
IC REG LINEAR 3.3V 100MA SOT23-5
TC1224 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 2.9mm 100mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Accuracy0.5 %
Dropout Voltage180 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current50 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1224-3.3VCTTR.

Electro Sonic
Datasheet16 pages11 years ago
Microchip
Datasheet14 pages21 years ago
Augswan
Datasheet24 pages9 years ago
TME
Datasheet418 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements