Microchip TC1107-3.0VUATR

LDO Regulator Pos 3V 0.3A 8-Pin MSOP T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Accuracy0.5 %
Dropout Voltage270 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage3 V
PackagingCut Tape
PolarityPositive
Quiescent Current50 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1107-3.0VUATR.

Microchip
Datasheet12 pages21 years ago
Electro Sonic
Datasheet14 pages11 years ago
Augswan
Datasheet24 pages9 years ago
Datasheet16 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.45
$ 0.475
$ 0.475
Stock
207,389
98,016
98,016
Authorized Distributors
6
10
10
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
300 mA
300 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
3.3 V
3.3 V
Max Output Voltage
-
-
-
Accuracy
0.5 %
0.5 %
0.5 %
Dropout Voltage
270 mV
270 mV
270 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1107-3.0VUATR.

Related Parts

Descriptions

Descriptions of Microchip TC1107-3.0VUATR provided by its distributors.

LDO Regulator Pos 3V 0.3A 8-Pin MSOP T/R - Tape and Reel
Voltage Regulators, LDO, 300mA LDO w/Shdn | Microchip Technology Inc. TC1107-3.0VUATR
Voltage Regulator Rohs Compliant: Yes |Microchip TC1107-3.0VUATR
300mA LDO with Shutdown & V REF Bypass
TC1107 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 270mV 3mm 300mA -40C~125C
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Accuracy0.5 %
Dropout Voltage270 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeFixed
Output Voltage3 V
PackagingCut Tape
PolarityPositive
Quiescent Current50 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1107-3.0VUATR.

Microchip
Datasheet12 pages21 years ago
Electro Sonic
Datasheet14 pages11 years ago
Augswan
Datasheet24 pages9 years ago
Datasheet16 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements