Microchip TC1073-3.6VCH713

LDO Regulator Pos 3.6V 0.1A 6-Pin SOT-23A T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Accuracy0.5 %
Dropout Voltage180 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3.6 V
PackagingTape & Reel (TR)
PolarityPositive

Documents

Download datasheets and manufacturer documentation for Microchip TC1073-3.6VCH713.

Microchip
Datasheet22 pages17 years ago
DigiKey
Datasheet20 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1073-3.6VCH713.

Related Parts

Descriptions

Descriptions of Microchip TC1073-3.6VCH713 provided by its distributors.

LDO Regulator Pos 3.6V 0.1A 6-Pin SOT-23A T/R
IC REG LINEAR 3.6V 100MA SOT23-6
100mA LDO with Shutdown & /Error out & V REF Bypass
Ic,volt Regulator,fixed,+3.6V,cmos,tsop,6Pin,plastic Rohs Compliant: Yes |Microchip TC1073-3.6VCH713
LDO Voltage Regulators .1mA w/Shtdn & Error 3.6V
SOT-23-6 Pre-ordered MCUs ROHS
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Accuracy0.5 %
Dropout Voltage180 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3.6 V
PackagingTape & Reel (TR)
PolarityPositive

Documents

Download datasheets and manufacturer documentation for Microchip TC1073-3.6VCH713.

Microchip
Datasheet22 pages17 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements