Microchip TC1073-2.5VCH713

LDO Regulator Pos 2.5V 0.1A 6-Pin SOT-23A T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Accuracy0.5 %
Dropout Voltage180 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current50 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1073-2.5VCH713.

Electro Sonic
Datasheet22 pages17 years ago
DigiKey
Datasheet20 pages18 years ago

Inventory History

3 month trend:
-19.28%

Alternate Parts

Price @ 1000
$ 0.355
$ 0.35
$ 0.35
Stock
147,171
64,169
64,169
Authorized Distributors
7
6
6
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
0.5 %
0.5 %
0.5 %
Dropout Voltage
180 mV
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1073-2.5VCH713.

Related Parts

Descriptions

Descriptions of Microchip TC1073-2.5VCH713 provided by its distributors.

LDO Regulator Pos 2.5V 0.1A 6-Pin SOT-23A T/R
IC REG LINEAR 2.5V 100MA SOT23-6
100mA LDO with Shutdown & /Error out & V REF Bypass
TC1073 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 2.9mm 100mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Accuracy0.5 %
Dropout Voltage180 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage2.5 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current50 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1073-2.5VCH713.

Electro Sonic
Datasheet22 pages17 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements