Microchip TC1070VCT713

LDO Regulator Pos 1.165V to 5.5V 0.05A Automotive 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage85 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current50 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current50 µA
Reference Voltage1.2 V
Schedule B8542390000
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1070VCT713.

Electro Sonic
Datasheet17 pages13 years ago
Augswan
Datasheet24 pages9 years ago
iiiC
Datasheet35 pages11 years ago
DigiKey
Datasheet16 pages18 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+7.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1070VCT713.

Related Parts

Descriptions

Descriptions of Microchip TC1070VCT713 provided by its distributors.

LDO Regulator Pos 1.165V to 5.5V 0.05A Automotive 5-Pin SOT-23 T/R
50mA Adjustable LDO w/ Shutdown5 SOT-23 T/R | Microchip Technology Inc. TC1070VCT713
50mA Adjustable LDO with Shutdown
IC REG LIN POS ADJ 50MA SOT23-5
LDO Voltage Regulators 50mA Adj LDO
TC1070 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 85mV 1.3mm 50mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1070VCT713.

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Dropout Voltage85 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current50 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeAdjustable
Output Voltage5.5 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current50 µA
Reference Voltage1.2 V
Schedule B8542390000
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1070VCT713.

Electro Sonic
Datasheet17 pages13 years ago
Augswan
Datasheet24 pages9 years ago
iiiC
Datasheet35 pages11 years ago
DigiKey
Datasheet16 pages18 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements