Microchip TC1054-3.0VCT713

TC1054 Series 50 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Accuracy0.5 %
Dropout Voltage85 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current50 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeFixed
Output Voltage3 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current50 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1054-3.0VCT713.

Microchip
Datasheet18 pages17 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet20 pages11 years ago
Augswan
Datasheet24 pages9 years ago
Datasheet14 pages11 years ago
DigiKey
Datasheet16 pages20 years ago
iiiC
Datasheet18 pages0 years ago

Inventory History

3 month trend:
-0.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1054-3.0VCT713.

Related Parts

Descriptions

Descriptions of Microchip TC1054-3.0VCT713 provided by its distributors.

TC1054 Series 50 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R - Tape and Reel
50mA LDO w/ Shutdown & /Error output5 SOT-23 T/R | Microchip Technology Inc. TC1054-3.0VCT713

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Accuracy0.5 %
Dropout Voltage85 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current50 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeFixed
Output Voltage3 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current50 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1054-3.0VCT713.

Microchip
Datasheet18 pages17 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet20 pages11 years ago
Augswan
Datasheet24 pages9 years ago
Datasheet14 pages11 years ago
DigiKey
Datasheet16 pages20 years ago
iiiC
Datasheet18 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements