Microchip TC1026CEUA

Comparator With OP Amp and Voltage Reference 8-Pin MSOP Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Gain Bandwidth Product90 kHz
Input Bias Current100 pA
Input Offset Voltage (Vos)1.5 mV
Max Operating Temperature85 °C
Max Supply Current18 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current18 µA
Number of Channels1
Output Current3 mA
Output Current per Channel3 mA
Response Time4 µs

Documents

Download datasheets and manufacturer documentation for Microchip TC1026CEUA.

Upverter
Datasheet18 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1026CEUA.

Descriptions

Descriptions of Microchip TC1026CEUA provided by its distributors.

Comparator With OP Amp and Voltage Reference 8-Pin MSOP Tube
Low Pwr Comparator w Op Amp & VR
IC COMPARATOR OPAMP/REF 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageMSOP
Number of Pins8
Technical
Gain Bandwidth Product90 kHz
Input Bias Current100 pA
Input Offset Voltage (Vos)1.5 mV
Max Operating Temperature85 °C
Max Supply Current18 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current18 µA
Number of Channels1
Output Current3 mA
Output Current per Channel3 mA
Response Time4 µs

Documents

Download datasheets and manufacturer documentation for Microchip TC1026CEUA.

Upverter
Datasheet18 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements