Microchip TC1016-2.8VLTTR

Voltage Regulators, LDO, 80mA Tiny Adj LDO | Microchip Technology Inc. TC1016-2.8VLTTR
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Accuracy0.5 %
Dropout Voltage150 mV
Input Bias Current53 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current80 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current80 mA
Output TypeFixed
Output Voltage2.8 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current53 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1016-2.8VLTTR.

Microchip
Datasheet20 pages22 years ago
Datasheet0 pages0 years ago
Geoflip
Datasheet22 pages19 years ago
Augswan
Datasheet24 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.50%

Alternate Parts

Price @ 1000
$ 0.391
$ 0.43
Stock
160,448
1
Authorized Distributors
7
1
Case/Package
-
-
Number of Pins
5
-
Number of Outputs
1
-
Max Output Current
80 mA
-
Min Input Voltage
2.7 V
-
Max Input Voltage
6 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
0.5 %
-
Dropout Voltage
150 mV
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1016-2.8VLTTR.

Related Parts

Descriptions

Descriptions of Microchip TC1016-2.8VLTTR provided by its distributors.

Voltage Regulators, LDO, 80mA Tiny Adj LDO | Microchip Technology Inc. TC1016-2.8VLTTR
LDO Regulator Pos 2.8V 0.08A 5-Pin SC-70 T/R - Tape and Reel
IC REG LINEAR 2.8V 80MA SC70-5
Ic,volt Regulator,fixed,+2.8V,cmos,tssop,6Pin,plastic Rohs Compliant: Yes |Microchip TC1016-2.8VLTTR
80mA Tiny CMOS LDO With Shutdown
TC1016 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 150mV 2mm 80mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Number of Pins5
Technical
Accuracy0.5 %
Dropout Voltage150 mV
Input Bias Current53 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current80 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current80 mA
Output TypeFixed
Output Voltage2.8 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current53 µA

Documents

Download datasheets and manufacturer documentation for Microchip TC1016-2.8VLTTR.

Microchip
Datasheet20 pages22 years ago
Datasheet0 pages0 years ago
Geoflip
Datasheet22 pages19 years ago
Augswan
Datasheet24 pages9 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements