Microchip TC1015-3.3VCT713

TC1015 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Accuracy2.5 %
Current Rating100 mA
Dropout Voltage180 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage3.3 V
Max Supply Voltage6 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.7 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
PolarityPositive
Quiescent Current80 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1015-3.3VCT713.

Electro Sonic
Datasheet22 pages17 years ago
Augswan
Datasheet24 pages9 years ago
element14
Datasheet20 pages21 years ago
TME
Datasheet418 pages3 years ago
Factory Futures
Datasheet12 pages11 years ago
iiiC
Datasheet12 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages14 years ago
DigiKey
Datasheet22 pages17 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-52.34%

Alternate Parts

Price @ 1000
$ 0.367
$ 0.36
$ 0.36
$ 0.35
$ 0.36
Stock
777,477
4,539,510
695,008
866,857
428,563
Authorized Distributors
14
14
12
8
9
Case/Package
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23-5
Number of Pins
5
5
5
5
5
Number of Outputs
1
1
1
1
1
Max Output Current
100 mA
100 mA
100 mA
100 mA
100 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
6 V
6 V
Min Output Voltage
3.3 V
3 V
-
2.85 V
-
Max Output Voltage
3.3 V
3 V
-
-
-
Accuracy
2.5 %
2.5 %
0.5 %
0.5 %
0.5 %
Dropout Voltage
180 mV
180 mV
180 mV
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1015-3.3VCT713.

Related Parts

Descriptions

Descriptions of Microchip TC1015-3.3VCT713 provided by its distributors.

TC1015 Series 100 mA 3.3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
LDO Regulator Pos 3.3V 0.1A Automotive Medical 5-Pin SOT-23 T/R
Fixed LDO Voltage Regulator - 2.7 V to 6 V in - 180 mV Dropout - 3.3 V out - 100 mA out - SOT-23 - 5
Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO5
IC REG LINEAR 3.3V 100MA SOT23-5
Ldo, Fixed, 3.3V, 0.1A, Sot-223-5; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:6V; Output Voltage Min:-; Output Voltage Max:-; Output Current Max:100Ma; Dropout Voltage Typ @ Current:180Mv; Ic Case/Package:Sot-23 Rohs Compliant: Yes |Microchip TC1015-3.3VCT713
Pwr Sply Func, Voltage Regulator, LDO, SOT-23,IS 50uA, PD 318mW, VO 3.3V, Regload 0.5% | Microchip Technology Inc. TC1015-3.3VCT713
TC1015 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 1.3mm 100mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC 1015-3.3 VCT713
  • TC1015-3.3VCT713.
  • TC1015-3.3VCT713..

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Accuracy2.5 %
Current Rating100 mA
Dropout Voltage180 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Output Voltage3.3 V
Max Supply Voltage6 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.7 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
PolarityPositive
Quiescent Current80 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1015-3.3VCT713.

Electro Sonic
Datasheet22 pages17 years ago
Augswan
Datasheet24 pages9 years ago
element14
Datasheet20 pages21 years ago
TME
Datasheet418 pages3 years ago
Factory Futures
Datasheet12 pages11 years ago
iiiC
Datasheet12 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages14 years ago
DigiKey
Datasheet22 pages17 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements