Microchip TC1015-2.85VCT713

TC1015 Series 100 mA 2.85 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy0.5 %
Dropout Voltage180 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.85 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage2.85 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current50 µA
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1015-2.85VCT713.

Electro Sonic
Datasheet22 pages17 years ago
Augswan
Datasheet24 pages9 years ago
TME
Datasheet418 pages3 years ago
iiiC
Datasheet35 pages11 years ago
DigiKey
Datasheet22 pages17 years ago
Future Electronics
Datasheet20 pages18 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.91%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.367
$ 0.367
Stock
819,770
766,834
766,834
Authorized Distributors
8
14
14
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
2.85 V
3.3 V
3.3 V
Max Output Voltage
-
3.3 V
3.3 V
Accuracy
0.5 %
2.5 %
2.5 %
Dropout Voltage
180 mV
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1015-2.85VCT713.

Related Parts

Descriptions

Descriptions of Microchip TC1015-2.85VCT713 provided by its distributors.

TC1015 Series 100 mA 2.85 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
LDO Regulator Pos 2.85V 0.1A 5-Pin SOT-23 T/R - Tape and Reel
TC1015 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 180mV 1.3mm 100mA -40C~125C
V REG LDO +2.85V, 1015, SOT-23A-5; Voltage Regulator Type:Positive Fixed LDO; Voltage, Input Max:6V; Output Current Max:100mA; Outputs, No. of:1; Termination Type:SMD; Case Style:SOT-23A; Pins, No. of:5; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:1015; Device Marking:TC1015-2.85VCT713; IC Generic Number:1015; IC Package (Case style):SOT-23A; Logic Function Number:1015; Pitch, Lead:0.95mm; Pitch, Row:3.10mm; Voltage, Drop @ Rated Current:2.85V; Voltage, Input Min:2.7V; Voltage, Output:2.85V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy0.5 %
Dropout Voltage180 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.85 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage2.85 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current50 µA
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1015-2.85VCT713.

Electro Sonic
Datasheet22 pages17 years ago
Augswan
Datasheet24 pages9 years ago
TME
Datasheet418 pages3 years ago
iiiC
Datasheet35 pages11 years ago
DigiKey
Datasheet22 pages17 years ago
Future Electronics
Datasheet20 pages18 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements