Microchip TC1014-3.3VCT713

Pwr Sply Func, Voltage Regulator, LDO, SOT-23, IS 50uA, PD 318mW, VO 3.3V, Regload 0.5%
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy2.5 %
Current Rating50 mA
Dropout Voltage85 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current50 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
PolarityPositive
Power Dissipation318 mW
Schedule B8542390000
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1014-3.3VCT713.

Electro Sonic
Datasheet22 pages17 years ago
Augswan
Datasheet24 pages9 years ago
TME
Datasheet418 pages3 years ago
iiiC
Datasheet12 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
DigiKey
Datasheet22 pages17 years ago
Future Electronics
Datasheet20 pages18 years ago
Newark
Datasheet20 pages21 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-67.07%

Alternate Parts

Price @ 1000
$ 0.34
$ 0.46
$ 0.46
Stock
1,158,870
101,731
101,731
Authorized Distributors
14
0
0
Case/Package
SOT-23
-
-
Number of Pins
5
-
-
Number of Outputs
1
1
1
Max Output Current
50 mA
-
-
Min Input Voltage
2.7 V
-
-
Max Input Voltage
6 V
-
-
Min Output Voltage
3.3 V
-
-
Max Output Voltage
-
-
-
Accuracy
2.5 %
0.5 %
0.5 %
Dropout Voltage
85 mV
85 mV
85 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip TC1014-3.3VCT713.

Related Parts

Descriptions

Descriptions of Microchip TC1014-3.3VCT713 provided by its distributors.

Pwr Sply Func, Voltage Regulator, LDO, SOT-23, IS 50uA, PD 318mW, VO 3.3V, Regload 0.5%
Fixed LDO Voltage Regulator - 2.7V to 6V - 85mV Dropout - 3.3Vout - 50mAout - SOT-23 - 5 Pin.
LDO Regulator Pos 3.3V 0.05A Automotive Medical 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 3.3V, 0.12V Dropout, CMOS, PDSO5
IC, V REG, LDO 50MA, SMD, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 50mA;
IC REG LINEAR 3.3V 50MA SOT23-5
LDO, FIXED, 3.3V, 0.05A, -40 TO 125DEG C; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:6V; No. of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Output Current Max:50mA RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1014-3.3VCT713.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Accuracy2.5 %
Current Rating50 mA
Dropout Voltage85 mV
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current50 mA
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current50 mA
Output TypeFixed
Output Voltage3.3 V
PackagingCut Tape
PolarityPositive
Power Dissipation318 mW
Schedule B8542390000
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip TC1014-3.3VCT713.

Electro Sonic
Datasheet22 pages17 years ago
Augswan
Datasheet24 pages9 years ago
TME
Datasheet418 pages3 years ago
iiiC
Datasheet12 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
DigiKey
Datasheet22 pages17 years ago
Future Electronics
Datasheet20 pages18 years ago
Newark
Datasheet20 pages21 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements