Bourns TBU-KE050-050-WH

Single Unidirectional TBU Device; 50MA; 500V; DFN Package | Bourns TBU-KE050-050-WH
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Number of Terminals2
Weight76.005071 mg
Technical
Clamping Voltage500 V
Current Rating50 mA
DirectionUnidirectional
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Voltage500 V
Output Current75 mA
PackagingTape and Reel
Peak Pulse Current100 mA
Quiescent Current500 µA
Response Time1 µs
Reverse Standoff Voltage18 V
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth2.5 mm
Height850 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Bourns TBU-KE050-050-WH.

Master Electronics
Datasheet6 pages9 years ago
Electro Sonic
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Farnell
Datasheet6 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns TBU-KE050-050-WH.

Descriptions

Descriptions of Bourns TBU-KE050-050-WH provided by its distributors.

Single Unidirectional TBU Device;50MA;500V;DFN Package | Bourns TBU-KE050-050-WH
SINGLE UNIDIRECTIONAL TBU PRODUCT 500V 50MA DFN PKG
TBU Unidirectional 500V 250V 1us DFN SMD T/R
Circuit Protection Misc High Speed Protector
HIGH SPEED PROTECTOR, 500, DFN; Diode Case Style:DFN; No. of Pins:2; Operating Voltage:500V ;RoHS Compliant: Yes
SURGE SUPP TBU 50MA 500VIMP SMD
Single Uni-directional TBU Device
SURGE PROTECTOR, TBU, 500V, 75MA; Series:TBU-KE; Suppressor Type:High Speed Protector; Outlet Type:Unidirectional; Voltage Rating:250V; Output Current:75mA; Response Time:1µs; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Number of Terminals2
Weight76.005071 mg
Technical
Clamping Voltage500 V
Current Rating50 mA
DirectionUnidirectional
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Voltage500 V
Output Current75 mA
PackagingTape and Reel
Peak Pulse Current100 mA
Quiescent Current500 µA
Response Time1 µs
Reverse Standoff Voltage18 V
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth2.5 mm
Height850 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Bourns TBU-KE050-050-WH.

Master Electronics
Datasheet6 pages9 years ago
Electro Sonic
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Farnell
Datasheet6 pages8 years ago

Compliance

Environmental Classification
ApprovalsUL
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago