Bourns TBU-CX050-VTC-WH

Single Programmable Bi-directional Tbu Device
Datasheet

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins16
Technical
Clamping Voltage500 V
Current Rating750 mA
DirectionBidirectional
Element ConfigurationDual
ESD ProtectionYes
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits2
Operating Supply Voltage500 V
PackagingCut Tape (CT)
Peak Pulse Current1 A
Response Time1 µs
Reverse Standoff Voltage20 V
Series Resistance5.7 Ω
TerminationSolder
Voltage Rating500 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Height850 µm
Length8.25 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Bourns TBU-CX050-VTC-WH.

element14 APAC
Datasheet5 pages12 years ago
Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago
Farnell
Datasheet5 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns TBU-CX050-VTC-WH.

Descriptions

Descriptions of Bourns TBU-CX050-VTC-WH provided by its distributors.

SINGLE PROGRAMMABLE BI-DIRECTIONAL TBU DEVICE
SURGE PROTECTOR, 500V, 750MA; Series:TBU-CX; Suppressor Type:Data Line; Voltage Rating:500V; Response Time:1µs; SVHC:No SVHC (19-Dec-2011)
SURGE SUPP TBU 500VIMP SMD
OVERVOLTAGE PROTECTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins16
Technical
Clamping Voltage500 V
Current Rating750 mA
DirectionBidirectional
Element ConfigurationDual
ESD ProtectionYes
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits2
Operating Supply Voltage500 V
PackagingCut Tape (CT)
Peak Pulse Current1 A
Response Time1 µs
Reverse Standoff Voltage20 V
Series Resistance5.7 Ω
TerminationSolder
Voltage Rating500 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Height850 µm
Length8.25 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Bourns TBU-CX050-VTC-WH.

element14 APAC
Datasheet5 pages12 years ago
Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago
Farnell
Datasheet5 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago