Bourns TBU-CA065-100-WH

Integrated Circuit Surge Suppressors; 650V; 200mA; -55+125 deg.C; SMD; DFN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins12
Weight2.154564 g
Technical
Clamping Voltage650 V
Current Rating100 mA
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits2
Operating Supply Voltage650 V
Peak Pulse Current200 mA
Resistance11.5 Ω
Response Time1 µs
Reverse Standoff Voltage20 V
TerminationSolder
Voltage Rating650 V
Voltage Rating (DC)650 V
Working Voltage300 V
Dimensions
Height850 µm
Length6.5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Bourns TBU-CA065-100-WH.

Upverter
Datasheet6 pages11 years ago
Newark
Datasheet6 pages7 years ago
Electro Sonic
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet6 pages13 years ago
Farnell
Datasheet6 pages13 years ago

Inventory History

3 month trend:
-34.87%

Engineering Resources

View Evaluation kits and Reference designs for Bourns TBU-CA065-100-WH.

Descriptions

Descriptions of Bourns TBU-CA065-100-WH provided by its distributors.

Integrated Circuit Surge Suppressors; 650V; 200mA; -55+125 deg.C; SMD; DFN
HIGH-SPEED PROTECTOR IC, 300VAC, SMD; Product Range: TBU-CA Series; Suppressor Type: High Speed Surge Protector IC; No. of Outlets: -; Outlet Type: -; Voltage Rating: 650V; Output Current: -; Peak Surge Current: -; Response Tim
High-Speed Protector Ic, 300Vac, Smd; Suppressor Type:High Speed Surge Protector Ic; No. Of Poles:1 Pole; Peak Surge Current:-; Continuing Operating Voltage Max:300Vac; Suppressor Mounting:Pcb - Surface Mount; Diode Case Style:Dfn Rohs Compliant: Yes |Bourns TBU-CA065-100-WH.
Outputs = 1 / Supply Voltage Max. V = 650 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SMT / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 6.5 / Width mm = 3.4 / Height mm = 0.9 / Reflow Temperature Max. °C = 260 / Supply Current mA = 100

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TBU-CA065-100-WH.
  • TBU-CA065-100WH

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins12
Weight2.154564 g
Technical
Clamping Voltage650 V
Current Rating100 mA
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits2
Operating Supply Voltage650 V
Peak Pulse Current200 mA
Resistance11.5 Ω
Response Time1 µs
Reverse Standoff Voltage20 V
TerminationSolder
Voltage Rating650 V
Voltage Rating (DC)650 V
Working Voltage300 V
Dimensions
Height850 µm
Length6.5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Bourns TBU-CA065-100-WH.

Upverter
Datasheet6 pages11 years ago
Newark
Datasheet6 pages7 years ago
Electro Sonic
Datasheet7 pages5 years ago
Burklin Elektronik
Datasheet7 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet6 pages13 years ago
Farnell
Datasheet6 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago