Tektronix TBS1072B-EDU

Oscilloscope 2-Channel 70 Mhz EducationModel Tbs1000 Series TBS1000 Series
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TBS1072B-EDU. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Weight1.999889 kg
Technical
Bandwidth70 MHz
Display TypeLCD
InterfaceUSB
Max Operating Temperature50 °C
Max Supply Voltage (AC)240 V
Min Operating Temperature0 °C
Min Supply Voltage (AC)100 V
Number of Channels2
Resistance1 MΩ
Sampling Rate1 Gsps
Dimensions
Height158 mm
Length326.3 mm
Width124.2 mm

Documents

Download datasheets and manufacturer documentation for Tektronix TBS1072B-EDU.

Newark
Datasheet14 pages10 years ago
Datasheet12 pages8 years ago
Farnell
Datasheet14 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Tektronix TBS1072B-EDU.

Related Parts

Descriptions

Descriptions of Tektronix TBS1072B-EDU provided by its distributors.

Oscilloscope 2-Channel 70 Mhz EducationModel Tbs1000 Series TBS1000 Series
Digital Storage Oscilloscope: 70Mhz Bandwidth, 1Gs/s Sample Rate, 2 Channel, 2.5K Record Length, 5 Year Warranty. Certificate Of Calibration Standard. Education Series
OSCILLOSCOPE, 2CH, 70MHZ, EDUCATION; Product Range: TBS1000B EDU Series; Scope Channels: 2 Channel; Bandwidth: 70MHz; Sampling Rate: 1GSPS; Display Memory Depth: 2.5 kpts; Calculated Rise Time: -; Scope Display Type: WVGA LCD C
Oscilloscope Dimensions L x W x H: 125 x 327 x 158 mm Time basis: 2.5 ns/div...50 s/div Vertical sensitivity/div: 2 mV...5 V/div Weight: 2 kg Delivery with: 1 Probes / Channel / Documentation CD / Power Cable / Software / Calibration Certificate Display: 7" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Frequency Counter Interfaces: USB Mathematical functions: Add / FFT / Subtract / Multiply Measuring function: Data logger / Duty cycle / Mask testing / Min./max. value Safety standard EN 61010: CAT II 300 V Series: TBS1000B-EDU Trigger: Auto / Edge / Pulse width / Video / Single / Stop Bandwidth: 70 MHz Channel analog: 2 Channel digital (MSO): 0 Input: Impedance F: 20 pF Memory: 2.5 kpts/ch RF frequency range: ... RF resolution bandwidth: ... RF span: ... Sample rate

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX

Technical Specifications

Physical
Weight1.999889 kg
Technical
Bandwidth70 MHz
Display TypeLCD
InterfaceUSB
Max Operating Temperature50 °C
Max Supply Voltage (AC)240 V
Min Operating Temperature0 °C
Min Supply Voltage (AC)100 V
Number of Channels2
Resistance1 MΩ
Sampling Rate1 Gsps
Dimensions
Height158 mm
Length326.3 mm
Width124.2 mm

Documents

Download datasheets and manufacturer documentation for Tektronix TBS1072B-EDU.

Newark
Datasheet14 pages10 years ago
Datasheet12 pages8 years ago
Farnell
Datasheet14 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant