Taiyo Yuden TBPS0R472J410H5Q

Therm Ntc 4.7K Ohms 0402

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MountSurface Mount
Number of Pins2
Technical
Max Operating Temperature125 °C
Max Power Dissipation35 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance4.7 kΩ
Tolerance5 %

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden TBPS0R472J410H5Q.

Descriptions

Descriptions of Taiyo Yuden TBPS0R472J410H5Q provided by its distributors.

THERM NTC 4.7K OHMS 0402
NTC Thermistor; Series:TB; Thermistor Type:NTC; Resistance:4.7kohm; Thermistor Tolerance:± 5%; Beta:4100K; Beta Lower Temperature:25°C; Beta Upper Temperature:85°C; Operating Temp. Max:125°C; Package/Case:0402 ;RoHS Compliant: Yes

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Technical Specifications

Physical
Case/Package0402
MountSurface Mount
Number of Pins2
Technical
Max Operating Temperature125 °C
Max Power Dissipation35 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance4.7 kΩ
Tolerance5 %

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant