KYOCERA AVX TBJD226K035LBSB0024

Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 (0.1%FR) 0.125 Ohm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor9 %
ESR (Equivalent Series Resistance)125 mΩ
Leakage Current96 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance125 mΩ
Ripple Current440 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TBJD226K035LBSB0024.

Factory Futures
Datasheet6 pages11 years ago

Alternate Parts

Price @ 1000
$ 14.222
$ 0.535
$ 0.535
Stock
545
1,347,708
1,347,708
Authorized Distributors
4
19
19
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
-
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
125 mΩ
900 mΩ
900 mΩ
Leakage Current
96 µA
7.7 µA
7.7 µA
Dissipation Factor
9 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TBJD226K035LBSB0024.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TBJD226K035LBSB0024 provided by its distributors.

Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 (0.1%FR) 0.125 Ohm 125°C Bulk
Capacitor,22uF,35VDC,10-% Tol,10+% Tol RoHS Compliant: Yes
2917 (7343Metric) TBJ 35V 22muF ±10% 0.287Lx0.169W 7.30mmx4.30mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor9 %
ESR (Equivalent Series Resistance)125 mΩ
Leakage Current96 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance125 mΩ
Ripple Current440 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Dimensions
Depth4.3 mm
Height3.1 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TBJD226K035LBSB0024.

Factory Futures
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago