ITT / Cannon TBF20-8PSY

MIL-DTL-5015 Bulkhead Receptacles

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorGreen
Housing MaterialAluminium
MountPanel
Number of Pins8
Technical
Connector TypeStandard
Current Rating74 A
Fastening TypeThreaded
PackagingBulk
Voltage Rating (AC)200 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon TBF20-8PSY.

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon TBF20-8PSY.

Related Parts

Descriptions

Descriptions of ITT / Cannon TBF20-8PSY provided by its distributors.

MIL-DTL-5015 Bulkhead Receptacles
Tbf 6C 4#16 2#8 Pin/skt Recp
CONN ADAPTER 6P-6P F-M PNL MNT
CAN TBF20-8PSY

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Housing ColorGreen
Housing MaterialAluminium
MountPanel
Number of Pins8
Technical
Connector TypeStandard
Current Rating74 A
Fastening TypeThreaded
PackagingBulk
Voltage Rating (AC)200 V
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon TBF20-8PSY.

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago