Acme Electric TB69303

Transformer, 250VA, 1Ph, Open, Pri: 208/230/460VAC, Sec: 115VAC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-TB-69303Contact
>1wk

Technical Specifications

Physical
MountDIN Rail
Technical
Max Output Current2.17 A
Max Power Dissipation250 W
Primary Winding(s)Single
Secondary Winding(s)Single
TerminationTerminal Block
Dimensions
Height - Seated (Max)97.54 mm
Length136.65 mm
Width114.3 mm

Engineering Resources

View Evaluation kits and Reference designs for Acme Electric TB69303.

Descriptions

Descriptions of Acme Electric TB69303 provided by its distributors.

Transformer, 250VA, 1Ph, Open, Pri: 208/230/460VAC, Sec: 115VAC
Transformer Industrial Control; Open Enclosure; 250 VA
IND CON XFORMERS 1 PH, 208/230/460 PRIM 115 SEC, 250 VA
TB69303 - Acme Electric, Industrial Control Transformers Single Phase, 50/60 Hz 208/230/460 Primary Volts 115 Secondary Volts
XFRMR LAMINATED 250VA DIN RAIL

Manufacturer Aliases

Acme Electric has several brands around the world that distributors may use as alternate names. Acme Electric may also be known as the following names:

  • ACME
  • ACME ELECTRIC CORP
  • Acme Electric/Amveco/Actown
  • Acme Electric Corporation
  • ACME INDUSTRIAL
  • ACME ELECTRONICS
  • Acme Transformer
  • ACME ELECTRONICS CORPORATION
  • ACMES
  • ACME ELCTRIC
  • ACME Transformers & Power Supply
  • ACME ELECTRIC/AMVECO/ACTO
  • ACME ELECTRIC LLC
  • ACME TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB-69303

Technical Specifications

Physical
MountDIN Rail
Technical
Max Output Current2.17 A
Max Power Dissipation250 W
Primary Winding(s)Single
Secondary Winding(s)Single
TerminationTerminal Block
Dimensions
Height - Seated (Max)97.54 mm
Length136.65 mm
Width114.3 mm

Compliance

Environmental Classification
RoHSCompliant