Toshiba TB62747AFG(O,EL)

RoHS Compliant Discontinued 2009 LED DISPLAY DRIVER led driver 85C 25MHz 1.32W 5.5V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins24
Technical
Frequency25 MHz
High Level Output Current-1 mA
Low Level Output Current1 mA
Max Operating Temperature85 °C
Max Power Dissipation1.32 W
Max Supply Current55 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current8 mA
Output Current45 mA
Power Dissipation1.32 W

Documents

Download datasheets and manufacturer documentation for Toshiba TB62747AFG(O,EL).

_legacy Avnet
Datasheet20 pages15 years ago
Upverter
Datasheet20 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TB62747AFG(O,EL).

Descriptions

Descriptions of Toshiba TB62747AFG(O,EL) provided by its distributors.

RoHS Compliant Discontinued 2009 LED DISPLAY DRIVER led driver 85C 25MHz 1.32W 5.5V
LED DRVR 3.3V/5V 24-Pin SSOP
IC LED DVR 16CH CC 24SSOP
OEMs, CMs ONLY (NO BROKERS)
DRIVERS 16-OUTPUT

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB62747AFG(O.EL)
  • TB62747AFG(OEL)

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins24
Technical
Frequency25 MHz
High Level Output Current-1 mA
Low Level Output Current1 mA
Max Operating Temperature85 °C
Max Power Dissipation1.32 W
Max Supply Current55 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current8 mA
Output Current45 mA
Power Dissipation1.32 W

Documents

Download datasheets and manufacturer documentation for Toshiba TB62747AFG(O,EL).

_legacy Avnet
Datasheet20 pages15 years ago
Upverter
Datasheet20 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant