Cooper Bussmann TB200HB-04

Terminal Block; High Barrier; Double Row; 4 Pole; #6-32 Screw Size; 300V; 30A | Bussmann by Eaton TB200HB-04
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountChassis, Panel
Terminal MaterialSteel
Weight22.679619 g
Technical
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts8
Number of Positions4
Number of Rows2
Number of Wire Entries8
TerminationScrew
Voltage Rating600 V
Dimensions
Pitch11.0998 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann TB200HB-04.

Sager Electronics
Datasheet2 pages13 years ago
Master Electronics
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Future Electronics
Datasheet20 pages5 years ago

Inventory History

3 month trend:
-15.56%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann TB200HB-04.

Related Parts

Descriptions

Descriptions of Cooper Bussmann TB200HB-04 provided by its distributors.

Terminal Block;High Barrier;Double Row;4 Pole;#6-32 Screw Size;300V;30A | Bussmann by Eaton TB200HB-04
4 Position Dual Row Terminal Block High Barrier
Barrier Terminal Blocks BARRIER BLOCK
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 30A
Term. Block: 2 Rows, 20A, 600V
CONN BARRIER STRIP 4CIRC 0.437"

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB200HB04

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountChassis, Panel
Terminal MaterialSteel
Weight22.679619 g
Technical
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts8
Number of Positions4
Number of Rows2
Number of Wire Entries8
TerminationScrew
Voltage Rating600 V
Dimensions
Pitch11.0998 mm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann TB200HB-04.

Sager Electronics
Datasheet2 pages13 years ago
Master Electronics
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Future Electronics
Datasheet20 pages5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant