Texas Instruments TAS6424QDKQRQ1

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 150W Class-D Automotive AEC-Q100 56-Pin HSSOP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins56
Technical
Ambient Temperature Range High125 °C
Bandwidth40 kHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage26.4 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels4
Output Current per Channel6.5 A
Dimensions
Height2.79 mm
Length18.41 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS6424QDKQRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
LCSC
Datasheet64 pages3 years ago

Inventory History

3 month trend:
-47.55%

Alternate Parts

Price @ 1000
$ 7.76
$ 9.485
$ 9.485
Stock
800,711
272,460
272,460
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
56
56
56
Number of Channels
4
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
26.4 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS6424QDKQRQ1.

Descriptions

Descriptions of Texas Instruments TAS6424QDKQRQ1 provided by its distributors.

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 150W Class-D Automotive AEC-Q100 56-Pin HSSOP EP T/R
Automotive, 75-W, 2-MHz, 4-ch, 4.5- to 26.4-V digital input Class-D audio amplifier 56-HSSOP -40 to 125
EAR99 TAS6424 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection audio amplifier 3V 2.59mm 150W x 4 @ 2Ohm 6.5A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins56
Technical
Ambient Temperature Range High125 °C
Bandwidth40 kHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage26.4 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels4
Output Current per Channel6.5 A
Dimensions
Height2.79 mm
Length18.41 mm
Thickness2.59 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS6424QDKQRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
LCSC
Datasheet64 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago