Texas Instruments TAS5720LRSMT

20-W mono, 4.5- to 16.5-V supply, digital input Cass-D audio amplifier 32-VQFN -25 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins32
Technical
Max Operating Temperature85 °C
Max Output Power20 W
Manufacturer Package IdentifierRSM (S-PVQFN-N32)
Min Operating Temperature-25 °C
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5720LRSMT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet7 pages8 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
-0.04%

Alternate Parts

Price @ 1000
$ 2.23
$ 1.589
$ 1.589
Stock
417,871
626,534
626,534
Authorized Distributors
3
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5720LRSMT.

Descriptions

Descriptions of Texas Instruments TAS5720LRSMT provided by its distributors.

20-W mono, 4.5- to 16.5-V supply, digital input Cass-D audio amplifier 32-VQFN -25 to 85
Audio Amp Speaker 1-CH Mono 39.8W Class-D 32-Pin VQFN EP T/R
EAR99 TAS5720 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection audio amplifier 4.5V 900mum 20W x 1 @ 4Ohm 20W
AMPLIFIER, MONO, CLASS D, VQFN-32; Output Power:-; Amplifier Class:D; Supply Voltage Range:4.5V to 16.5V; Amplifier Case Style:VQFN; No. of Pins:32Pins; Load Impedance:4ohm; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); No. of Channels:1Channels

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins32
Technical
Max Operating Temperature85 °C
Max Output Power20 W
Manufacturer Package IdentifierRSM (S-PVQFN-N32)
Min Operating Temperature-25 °C
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5720LRSMT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet7 pages8 years ago
Technical Drawing2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago