Texas Instruments TAS5705PAPRG4

Audio Amp Headphone/Speaker 2-CH Stereo/3-CH Stereo 20W Class-D 64-Pin HTQFP EP T/R
In Stock
Datasheet

Technical Specifications

Physical
Number of Pins64
Weight258.207457 mg
Technical
Dual Supply Voltage18 V
FeaturesI²C
Max Operating Temperature85 °C
Max Output Power20 W
Max Power Dissipation600 mW
Min Operating Temperature0 °C
Min Supply Voltage (DC)3 V
Nominal Supply Current30 mA
Output Power20 W
PackagingTape and Reel
Power Dissipation600 mW
Supply TypeTriple

Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5705PAPRG4.

Texas Instruments
Datasheet72 pages12 years ago
Datasheet29 pages15 years ago

Alternate Parts

Price @ 1000
$ 5.47
$ 5.47
Stock
16,786
622,777
622,777
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
-
-
-
Output Power
20 W
20 W
20 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5705PAPRG4.

Descriptions

Descriptions of Texas Instruments TAS5705PAPRG4 provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo/3-CH Stereo 20W Class-D 64-Pin HTQFP EP T/R
20-W Stereo I2S Audio Power Amplifier with Speaker EQ and DRC 64-HTQFP 0 to 85
IC AMP AUDIO PWR 20W STER 64TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins64
Weight258.207457 mg
Technical
Dual Supply Voltage18 V
FeaturesI²C
Max Operating Temperature85 °C
Max Output Power20 W
Max Power Dissipation600 mW
Min Operating Temperature0 °C
Min Supply Voltage (DC)3 V
Nominal Supply Current30 mA
Output Power20 W
PackagingTape and Reel
Power Dissipation600 mW
Supply TypeTriple

Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5705PAPRG4.

Texas Instruments
Datasheet72 pages12 years ago
Datasheet29 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago