Texas Instruments TAS5122

the tas5122 is a high-performance integrated stereo digital amplifier power stage designed to drive 6- speakers at up to...


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
TAS5122 7,024 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
TAS5122 Contact ··
North Star Micro
TAS5122 Contact ··

Descriptions

The TAS5122 is a high-performance, integrated stereo digital amplifier power stage designed to drive 6- speakers at up to 30 W per channel. The device incorporates TI’s PurePath Digital™ technology and is used in conjunction with a digital audio PWM processor (TAS50XX) and a simple passive demodulation filter to deliver high-quality, high-efficiency, true-digital audio amplification. The efficiency of this digital amplifier is typically greater than 90%, reducing the size of both the power supplies and heat sinks needed. Overcurrent protection, overtemperature protection, and undervoltage protection are built into the TAS5122, safeguarding the device and speakers against fault conditions that could damage the system.
Texas Instruments
the tas5122 is a high-performance integrated stereo digital amplifier power stage designed to drive 6- speakers at up to 30 w per channel. the device incorporates tis purepath digital technology and is used in conjunction with a digital audio pwm processor (tas50xx) and a simple passive demodulation filter to deliver high-quality high-efficiency true-digital audio amplification. the efficiency of this digital amplifier is typically greater than 90% reducing the size of both the power supplies and heat sinks needed. overcurrent protection overtemperature protection and undervoltage protection are built into the tas5122 safeguarding the device and speakers against fault conditions that could damage the system.
North Star Micro

Documents

Texas Instruments
Datasheet 24 pages 8 years ago
Compliance Statements
Reach Statement 7 pages 2 years ago
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago

Alternate Names

TI TAS5122
TEXAS TAS5122
TEXAS INST TAS5122
TEXAS INSTR TAS5122
TEXAS INSTRUMENT TAS5122
TEXAS INS TAS5122
TEXAS INSTRUMENTS INC TAS5122
TEX TAS5122
TEXAS INSTRUMEN TAS5122
TEXAS INSTRU TAS5122
TI/NS TAS5122
TEXINS TAS5122
TEXAS INSTRUMENTS INCORPORATED TAS5122
TEXASIN TAS5122
Texas Instruments (TI) TAS5122
TEAXS TAS5122
TEXAS INTRUMENTS TAS5122
TEXAS INSTRUM TAS5122
TEXAS INSRUMENT TAS5122
TEXAS IST TAS5122
TI-PB TAS5122
Texas Instruments Rfid Systems TAS5122
TEXINST TAS5122
TEXAS INSRUMENTS TAS5122
TEXAS INTRUMENT TAS5122
Texas Instr. TAS5122
Texas Instruments Inc. TAS5122

Search for other parts like TAS5122 »