Texas Instruments TAS5010PFB

Digital Audio PWM Processor 48-TQFP 0 to 70

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins48
Weight139.989945 mg
Technical
Frequency48 kHz
InterfaceI2S
Max Operating Temperature70 °C
Max Supply Voltage (DC)3.6 V
Min Operating Temperature0 °C
Min Supply Voltage (DC)3 V
Number of Channels2
Number of Circuits2
Operating Supply Voltage3.6 V
Output Power59.4 mW
Output TypePWM
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5010PFB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago
Augswan
Datasheet21 pages14 years ago
Mouser
Datasheet21 pages16 years ago
iiiC
Datasheet21 pages14 years ago
element14
Datasheet18 pages16 years ago
DigiKey
Datasheet19 pages22 years ago

Inventory History

3 month trend:
+0.15%

Alternate Parts

Price @ 1000
$ 5.22
$ 5.65
$ 5.65
Stock
319,714
267,434
267,434
Authorized Distributors
1
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5010PFB.

Related Parts

Descriptions

Descriptions of Texas Instruments TAS5010PFB provided by its distributors.

Digital Audio PWM Processor 48-TQFP 0 to 70
Amplifiers - Audio Power Digital Audio PWM Processor
SPECIALTY CONSUMER CIRCUIT PQFP48
IC AUDIO SIGNAL PROCESSOR 48TQFP
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:3.6V; Output Type:Voltage; Frequency:48kHz; Power Dissipation, Pd:59.4mW; Supply Voltage Min:3V; Termination Type:SMD; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins48
Weight139.989945 mg
Technical
Frequency48 kHz
InterfaceI2S
Max Operating Temperature70 °C
Max Supply Voltage (DC)3.6 V
Min Operating Temperature0 °C
Min Supply Voltage (DC)3 V
Number of Channels2
Number of Circuits2
Operating Supply Voltage3.6 V
Output Power59.4 mW
Output TypePWM
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5010PFB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago
Augswan
Datasheet21 pages14 years ago
Mouser
Datasheet21 pages16 years ago
iiiC
Datasheet21 pages14 years ago
element14
Datasheet18 pages16 years ago
DigiKey
Datasheet19 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago