Cornell Dubilier TAS475K050P1C

Cap Tant 4.7UF 50V 10% Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance4.7 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Tolerance10 %
Voltage Rating50 V
Dimensions
Length12.0396 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TAS475K050P1C.

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier TAS475K050P1C.

Descriptions

Descriptions of Cornell Dubilier TAS475K050P1C provided by its distributors.

CAP TANT 4.7UF 50V 10% AXIAL

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance4.7 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Tolerance10 %
Voltage Rating50 V
Dimensions
Length12.0396 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TAS475K050P1C.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements