AVX TAP475M035SCS

Cap Tant Solid 4.7uF 35V 20% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Leakage Current1.3 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5.5 mm
Height9 mm
Height - Seated (Max)8.9916 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for AVX TAP475M035SCS.

_legacy Avnet
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet16 pages12 years ago
TME
Datasheet5 pages2 years ago
Newark
Datasheet4 pages8 years ago
Verical
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-14.14%

Alternate Parts

Price @ 1000
$ 0.35
$ 0.392
$ 0.392
Stock
99,434
244,651
244,651
Authorized Distributors
7
11
11
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3 Ω
3 Ω
3 Ω
Leakage Current
1.3 µA
1.3 µA
1.3 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for AVX TAP475M035SCS.

Related Parts

Descriptions

Descriptions of AVX TAP475M035SCS provided by its distributors.

Cap Tant Solid 4.7uF 35V 20% (5.5 X 9mm) Radial 2.5mm 3 Ohm 125C Bulk
Tantalum Capacitor, 4.7 uF, 35 V, ± 20%, 2.5 mm, -55 °C, 125 °C, Radial Leaded
Cap, Tantalum, 4.7Uf, 35V, Radial; Capacitance:4.7Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lead Spacing:2.5Mm; Esr:3Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kyocera Avx TAP475M035SCS

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Leakage Current1.3 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5.5 mm
Height9 mm
Height - Seated (Max)8.9916 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for AVX TAP475M035SCS.

_legacy Avnet
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet16 pages12 years ago
TME
Datasheet5 pages2 years ago
Newark
Datasheet4 pages8 years ago
Verical
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago