KYOCERA AVX TAP474K035SRN

Tantalum Chip & Radial / Tantalum Radial Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 nF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)13 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch2.4892 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP474K035SRN.

DigiKey
Datasheet7 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAP474K035SRN.

Descriptions

Descriptions of KYOCERA AVX TAP474K035SRN provided by its distributors.

TANTALUM CHIP & RADIAL / TANTALUM RADIAL ROHS COMPLIANT: YES
CAP TANT 0.47UF 10% 35V RADIAL
OEMs, CMs ONLY (NO BROKERS)
TANTALUM RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 nF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)13 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch2.4892 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP474K035SRN.

DigiKey
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago