KYOCERA AVX TAP336K016SCS

Cap Tant Solid 33uF 16V 10% (6 X 10mm) Radial 2.5mm 1.6 Ohm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance33 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)1.6 Ω
FeaturesGeneral Purpose
Leakage Current4.2 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP336K016SCS.

Newark
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet4 pages8 years ago
Datasheet3 pages10 years ago
Future Electronics
Datasheet7 pages14 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Farnell
Datasheet4 pages9 years ago
Garrett
Datasheet7 pages17 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
TME
Datasheet5 pages2 years ago
_legacy Avnet
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
DigiKey
Datasheet7 pages21 years ago

Inventory History

3 month trend:
-14.43%

Alternate Parts

Price @ 1000
$ 0.546
$ 0.437
$ 0.437
Stock
17,360
10,438
10,438
Authorized Distributors
9
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.6 Ω
1.6 Ω
1.6 Ω
Leakage Current
4.2 µA
4.2 µA
4.2 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAP336K016SCS.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAP336K016SCS provided by its distributors.

Cap Tant Solid 33uF 16V 10% (6 X 10mm) Radial 2.5mm 1.6 Ohm 125°C Bulk
TAP Series 33 uF ±10% 16V Radial Solid Resin Dipped Tantalum Capacitor
TANTALUM CAPACITOR, 33UF, 16V, 1.6 OHM, 0.1, RADIAL
Capacitor, Tantalum, 33 uF, 16 V @ 85 C, 20 V @ 85 C, +/- 10, F, Radial Leaded | AVX TAP336K016SCS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance33 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)1.6 Ω
FeaturesGeneral Purpose
Leakage Current4.2 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter6 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP336K016SCS.

Newark
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet4 pages8 years ago
Datasheet3 pages10 years ago
Future Electronics
Datasheet7 pages14 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Farnell
Datasheet4 pages9 years ago
Garrett
Datasheet7 pages17 years ago
Datasheet1 page14 years ago
Datasheet1 page17 years ago
TME
Datasheet5 pages2 years ago
_legacy Avnet
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
DigiKey
Datasheet7 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago