KYOCERA AVX TAP335K025SCS

Cap Tant Solid 3.3uF 25V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance3.3 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current600 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4.5 mm
Height7.5 mm
Height - Seated (Max)7.493 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP335K025SCS.

Newark
Datasheet16 pages12 years ago
Datasheet4 pages8 years ago
Datasheet3 pages10 years ago
Datasheet7 pages17 years ago
element14 APAC
Datasheet7 pages14 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
Farnell
Datasheet4 pages9 years ago
TME
Datasheet5 pages2 years ago
_legacy Avnet
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
DigiKey
Datasheet7 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.234
$ 0.268
$ 0.268
Stock
31,032
6,795
6,795
Authorized Distributors
11
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAP335K025SCS.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAP335K025SCS provided by its distributors.

Cap Tant Solid 3.3uF 25V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
TAP Series 3.3 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor
TANTALUM CAPACITOR, 3.3UF, 25V, 5 OHM, 0.1, RADIAL
Capacitor, Tantalum, 3.3 uF, 25 V @ 85 C, 33 V @ 85 C, +/- 10, B, Radial Leaded | AVX TAP335K025SCS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP335K025SCS.

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance3.3 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current600 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter4.5 mm
Height7.5 mm
Height - Seated (Max)7.493 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length7.5 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP335K025SCS.

Newark
Datasheet16 pages12 years ago
Datasheet4 pages8 years ago
Datasheet3 pages10 years ago
Datasheet7 pages17 years ago
element14 APAC
Datasheet7 pages14 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
Farnell
Datasheet4 pages9 years ago
TME
Datasheet5 pages2 years ago
_legacy Avnet
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
DigiKey
Datasheet7 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago