KYOCERA AVX TAP335K016HSB

Cap Tant Solid 3.3uF 16V 10% (4.5 X 8.5mm) Radial 6.35mm 6 Ohm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)6 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height - Seated (Max)8.509 mm
Lead Diameter500 µm
Lead Pitch6.35 mm
Length8.5 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP335K016HSB.

_legacy Avnet
Datasheet16 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.181
$ 0.181
Stock
1
2,874
Authorized Distributors
4
4
Capacitance
3.3 µF
3.3 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
6 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAP335K016HSB.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAP335K016HSB provided by its distributors.

Cap Tant Solid 3.3uF 16V 10% (4.5 X 8.5mm) Radial 6.35mm 6 Ohm 125°C Bulk
Capacitor,3.3Uf,16Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP335K016HSB
Leaded MnO2,3.3 uF,16 V | AVX TAP335K016HSB

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)6 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height - Seated (Max)8.509 mm
Lead Diameter500 µm
Lead Pitch6.35 mm
Length8.5 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP335K016HSB.

_legacy Avnet
Datasheet16 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago