KYOCERA AVX TAP224K035SRW

Cap Tant Solid 0.22uF 35V 10% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Number of Pins2
Technical
Capacitance220 nF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)17 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP224K035SRW.

Newark
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet4 pages8 years ago
Datasheet3 pages10 years ago
Future Electronics
Datasheet7 pages14 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Farnell
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.126
$ 0.174
$ 0.174
Stock
42,201
30,043
30,043
Authorized Distributors
12
11
11
Capacitance
220 nF
220 nF
220 nF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
17 Ω
17 Ω
17 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAP224K035SRW.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAP224K035SRW provided by its distributors.

Cap Tant Solid 0.22uF 35V 10% (4.5 X 7mm) Radial 2.5mm 17 Ohm 125°C T/R
TAP Series 0.22 uF ±10% 35V Radial Solid Resin Dipped Tantalum Capacitor
CAPACITOR TANT, 0.22UF, 35V, 17OHM, 10%,
Leaded MnO2,0.22 uF,35 V | AVX TAP224K035SRW
Radial TAP 35V 0.22muF ±10% 0.177Dia 4.50mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Number of Pins2
Technical
Capacitance220 nF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)17 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210040
TerminationRadial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Height - Seated (Max)7.0104 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length7 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP224K035SRW.

Newark
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet4 pages8 years ago
Datasheet3 pages10 years ago
Future Electronics
Datasheet7 pages14 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Farnell
Datasheet4 pages9 years ago
_legacy Avnet
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago