KYOCERA AVX TAP156K020GSB

Cap Tant Solid 15uF 20V 10% (6 X 11.5mm) Radial 3.18mm 2.3 Ohm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Technical
Capacitance15 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)2.3 Ω
FeaturesGeneral Purpose
Leakage Current2.4 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationRadial
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter6 mm
Height - Seated (Max)11.5062 mm
Lead Diameter500 µm
Lead Pitch3.18 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP156K020GSB.

Future Electronics
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Datasheet4 pages8 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
_legacy Avnet
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.442
$ 0.375
$ 0.375
Stock
1,477
11,491
11,491
Authorized Distributors
6
7
7
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.3 Ω
2.3 Ω
2.3 Ω
Leakage Current
2.4 µA
2.4 µA
2.4 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAP156K020GSB.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAP156K020GSB provided by its distributors.

Cap Tant Solid 15uF 20V 10% (6 X 11.5mm) Radial 3.18mm 2.3 Ohm 125°C Bulk
TAP Series 15 uF ±10% 20 V Radial Solid Resin Dipped Tantalum Capacitor
Capacitor,15Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes
Leaded MnO2,15 uF,20 V | AVX TAP156K020GSB
Radial TAP 20V 15muF ±10% 0.236Dia 6.00mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageDipped
MountThrough Hole
Technical
Capacitance15 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)2.3 Ω
FeaturesGeneral Purpose
Leakage Current2.4 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationRadial
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter6 mm
Height - Seated (Max)11.5062 mm
Lead Diameter500 µm
Lead Pitch3.18 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP156K020GSB.

Future Electronics
Datasheet16 pages12 years ago
Datasheet7 pages14 years ago
Datasheet4 pages8 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
_legacy Avnet
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago