KYOCERA AVX TAP106M025BRW

Cap Tant Solid 10uF 25V 20% (5.5 X 13mm) Radial 5mm 2.5 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)2.5 Ω
FeaturesGeneral Purpose
Leakage Current2 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height - Seated (Max)8.9916 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106M025BRW.

Newark
Datasheet16 pages11 years ago
Future Electronics
Datasheet7 pages14 years ago
Datasheet4 pages8 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
_legacy Avnet
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.345
$ 0.3
$ 0.311
$ 0.338
Stock
956
34,781
27,491
3,071
Authorized Distributors
5
10
11
5
Capacitance
10 µF
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Radial
Voltage Rating (DC)
25 V
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
2 µA
2 µA
2 µA
2 µA
Dissipation Factor
8 %
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAP106M025BRW.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAP106M025BRW provided by its distributors.

Cap Tant Solid 10uF 25V 20% (5.5 X 13mm) Radial 5mm 2.5 Ohm 125°C T/R
TAP Series 10 uF ±20% 25 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:25VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:5mm; Termination Type:Radial Leaded; ESR:2.5ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP 106 M 025 BRW

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)2.5 Ω
FeaturesGeneral Purpose
Leakage Current2 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height - Seated (Max)8.9916 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106M025BRW.

Newark
Datasheet16 pages11 years ago
Future Electronics
Datasheet7 pages14 years ago
Datasheet4 pages8 years ago
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
_legacy Avnet
Datasheet7 pages14 years ago
DigiKey
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago