KYOCERA AVX TAP106K020DTW

Cap Tant Solid 10uF 20V 10% (5.5 X 12mm) Radial 2.5mm 2.9 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)2.9 Ω
FeaturesGeneral Purpose
Leakage Current1.6 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
TerminationRadial
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Height - Seated (Max)8.9916 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106K020DTW.

_legacy Avnet
Datasheet16 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Newark
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
DigiKey
Datasheet7 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.386
$ 0.267
$ 0.397
Stock
1
86,315
23,054
Authorized Distributors
2
9
13
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.9 Ω
2.9 Ω
2.9 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAP106K020DTW.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAP106K020DTW provided by its distributors.

Cap Tant Solid 10uF 20V 10% (5.5 X 12mm) Radial 2.5mm 2.9 Ohm 125°C T/R
10UF 20V 10% 2.54MM
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:20VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:2.5mm; Termination Type:Radial Leaded; ESR:2.9ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageDipped
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance10 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)2.9 Ω
FeaturesGeneral Purpose
Leakage Current1.6 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
TerminationRadial
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Height - Seated (Max)8.9916 mm
Lead Diameter500 µm
Lead Pitch2.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP106K020DTW.

_legacy Avnet
Datasheet16 pages11 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Newark
Datasheet10 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago
Datasheet17 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago
DigiKey
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago