KYOCERA AVX TAJY686K016RNJ

Cap Tant Solid 68uF 16V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.9 Ohm 125°C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)900 mΩ
FeaturesGeneral Purpose
Leakage Current10.9 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current373 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJY686K016RNJ.

element14 APAC
Datasheet5 pages15 years ago
Upverter
Technical Drawing286 pages3 years ago
Newark
Datasheet7 pages7 years ago
AVX
Datasheet7 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.967
$ 1.88
$ 1.88
Stock
26,493
10,954
10,954
Authorized Distributors
8
4
4
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
200 mΩ
200 mΩ
Leakage Current
10.9 µA
10.9 µA
10.9 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJY686K016RNJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJY686K016RNJ provided by its distributors.

Cap Tant Solid 68uF 16V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.9 Ohm 125°C T/R
2917 (7343Metric) TAJ 16V 68muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
Conventional MnO2,68 uF,16 V | AVX TAJY686K016RNJ
Product Description Demo for Development.
CAPACITOR, CASE Y, 68 UF, 16V; Capacitor Application:General Purpose; Capacitance:68µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:0.9ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Mounting:SMD; No. of Pins:2; Package / Case:Y; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJY686K016RNJ.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)900 mΩ
FeaturesGeneral Purpose
Leakage Current10.9 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current373 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJY686K016RNJ.

element14 APAC
Datasheet5 pages15 years ago
Upverter
Technical Drawing286 pages3 years ago
Newark
Datasheet7 pages7 years ago
AVX
Datasheet7 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago