KYOCERA AVX TAJY477K004RNJ

Cap Tant Solid 470uF 4V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.9 Ohm 125°C T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)900 mΩ
FeaturesGeneral Purpose
Leakage Current18.8 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current559 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth4.3 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJY477K004RNJ.

Newark
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Future Electronics
Datasheet13 pages2 years ago
Datasheet7 pages8 years ago
Upverter
Technical Drawing286 pages3 years ago
AVX
Datasheet7 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJY477K004RNJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJY477K004RNJ provided by its distributors.

Cap Tant Solid 470uF 4V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.9 Ohm 125°C T/R
TAJ Series 470 uF ±10 % 4 V Surface Mount Low Profile Tantalum Chip Capacitor
CAPACITOR TANT 470UF, 4V, 0.9OHM, 2917; Capacitance:470µF; Capacitance Tolerance:± 10%; Voltage Rating:4V; ESR:0.9ohm; Capacitor Case Style:2917; No. of Pins:2; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)900 mΩ
FeaturesGeneral Purpose
Leakage Current18.8 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Ripple Current559 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth4.3 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJY477K004RNJ.

Newark
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Future Electronics
Datasheet13 pages2 years ago
Datasheet7 pages8 years ago
Upverter
Technical Drawing286 pages3 years ago
AVX
Datasheet7 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago