KYOCERA AVX TAJW336M016RNJ

Cap Tant Solid 33uF 16V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 1.5 Ohm 125°C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2412
Case Code (Metric)6032
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight149.997327 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Leakage Current5.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current245 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height1.5 mm
Height - Seated (Max)1.4986 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJW336M016RNJ.

Upverter
Technical Drawing286 pages3 years ago
AVX
Datasheet7 pages8 years ago
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJW336M016RNJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJW336M016RNJ provided by its distributors.

Cap Tant Solid 33uF 16V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 1.5 Ohm 125°C T/R
2312 (6032Metric) TAJ 16V 33muF ±20% 0.236Lx0.126W 6.00mmx3.20mm
Conventional MnO2,33 uF,16 V | AVX TAJW336M016RNJ
CAPACITOR TANT 33UF, 16V, 1.5OHM, 2312; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:1.5ohm; Capacitor Case Style:6032-15; No. of Pins:2; Capacitor Dielectric Type:Tantalum; Capacitor Type:General Purpose ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2412
Case Code (Metric)6032
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight149.997327 mg
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Leakage Current5.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current245 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height1.5 mm
Height - Seated (Max)1.4986 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJW336M016RNJ.

Upverter
Technical Drawing286 pages3 years ago
AVX
Datasheet7 pages8 years ago
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement14 pages19 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago