AVX TAJW156M010RNJ

Surface Mount Tantalum Capacitor, 15 uF, 10 V, ± 20%, -55 °C, 125 °C, 2312 [6032-15 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2412
Case Code (Metric)6032
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance15 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)700 mΩ
FeaturesGeneral Purpose
Leakage Current1.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height1.5 mm
Height - Seated (Max)1.4986 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJW156M010RNJ.

AVX
Datasheet7 pages8 years ago
Newark
Datasheet13 pages2 years ago
Datasheet7 pages7 years ago
Datasheet12 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX TAJW156M010RNJ.

Related Parts

Descriptions

Descriptions of AVX TAJW156M010RNJ provided by its distributors.

Surface Mount Tantalum Capacitor, 15 uF, 10 V, ± 20%, -55 °C, 125 °C, 2312 [6032-15 Metric]
Conventional MnO2,15 uF,10 V | AVX TAJW156M010RNJ
Tantalum Capacitor, 15Uf, 10V, 2312 20%; Capacitance:15Μf; Voltage(Dc):10V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 20%; Esr:0.7Ohm; Manufacturer Size Code:W; Failure Rate:-; Ripple Current:359Ma Rohs Compliant: Yes |Kyocera Avx TAJW156M010RNJ

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2412
Case Code (Metric)6032
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance15 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)700 mΩ
FeaturesGeneral Purpose
Leakage Current1.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height1.5 mm
Height - Seated (Max)1.4986 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJW156M010RNJ.

AVX
Datasheet7 pages8 years ago
Newark
Datasheet13 pages2 years ago
Datasheet7 pages7 years ago
Datasheet12 pages9 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago