KYOCERA AVX TAJW156K020RNJ

15uF SMD Solid MnO2 Tantalum Capacitor, 20 V dc +/-10%, TAJ Series | AVX TAJW156K020RNJ
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2412
Case Code (Metric)6032
MountSurface Mount
Weight149.997327 mg
Technical
Capacitance15 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.7 Ω
FeaturesGeneral Purpose
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current230 mA
TerminationSMD/SMT
Tolerance10 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth3.2 mm
Height1.5 mm
Height - Seated (Max)1.4986 mm
Lead Diameter2.2 mm
Lead Pitch2.9 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJW156K020RNJ.

Newark
Datasheet7 pages8 years ago
Upverter
Technical Drawing286 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
AVX
Datasheet7 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJW156K020RNJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJW156K020RNJ provided by its distributors.

15uF SMD Solid MnO2 Tantalum Capacitor, 20 V dc +/-10%, TAJ Series | AVX TAJW156K020RNJ
Cap Tant Solid 15uF 20V W CASE 10% (6 X 3.2 X 1.5mm) Inward L SMD 6032-15 1.7 Ohm 125C T/R
Cap 15Uf 20Vdc 10% 6 X 3.2 X 1.5Mm Smd 6032-15 1% Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJW156K020RNJ.

Technical Specifications

Physical
Case/Package2312
Case Code (Imperial)2412
Case Code (Metric)6032
MountSurface Mount
Weight149.997327 mg
Technical
Capacitance15 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.7 Ω
FeaturesGeneral Purpose
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current230 mA
TerminationSMD/SMT
Tolerance10 %
Voltage20 V
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth3.2 mm
Height1.5 mm
Height - Seated (Max)1.4986 mm
Lead Diameter2.2 mm
Lead Pitch2.9 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJW156K020RNJ.

Newark
Datasheet7 pages8 years ago
Upverter
Technical Drawing286 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
AVX
Datasheet7 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago