AVX TAJS685M010RNJ

Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-12 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance6.8 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)4 Ω
FeaturesGeneral Purpose
Leakage Current700 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current127 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJS685M010RNJ.

AVX
Datasheet7 pages8 years ago
Upverter
Technical Drawing286 pages3 years ago
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.099
$ 0.099
Stock
1
518
518
Authorized Distributors
4
2
2
Capacitance
6.8 µF
-
-
Mount
Surface Mount
-
-
Case/Package
1206
-
-
Voltage Rating (DC)
10 V
-
-
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
4 Ω
-
-
Leakage Current
700 nA
-
-
Dissipation Factor
6 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX TAJS685M010RNJ.

Related Parts

Descriptions

Descriptions of AVX TAJS685M010RNJ provided by its distributors.

Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-12 Metric]
Tantalum Chip & Radial/Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJS685M010RNJ
Conventional MnO2,6.8 uF,10 V | AVX TAJS685M010RNJ

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance6.8 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)4 Ω
FeaturesGeneral Purpose
Leakage Current700 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current127 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJS685M010RNJ.

AVX
Datasheet7 pages8 years ago
Upverter
Technical Drawing286 pages3 years ago
Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement14 pages19 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago