AVX TAJS476M002RNJ

Surface Mount Tantalum Capacitor, 47 uF, 2 V, ± 20%, -55 °C, 125 °C, 1206 [3216-12 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance47 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)1.6 Ω
FeaturesGeneral Purpose
Leakage Current1.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth1.6 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJS476M002RNJ.

AVX
Datasheet7 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX TAJS476M002RNJ.

Related Parts

Descriptions

Descriptions of AVX TAJS476M002RNJ provided by its distributors.

Surface Mount Tantalum Capacitor, 47 uF, 2 V, ± 20%, -55 °C, 125 °C, 1206 [3216-12 Metric]
CAP TANT 47UF 20% 2.5V 1206
Conventional MnO2,47 uF,2.5 V | AVX TAJS476M002RNJ
OEMs, CMs ONLY (NO BROKERS)
TAJ TANT 47UF 2V 20% CASE S

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance47 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)1.6 Ω
FeaturesGeneral Purpose
Leakage Current1.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth1.6 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJS476M002RNJ.

AVX
Datasheet7 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago