AVX TAJR475M002RNJ

Surface Mount Tantalum Capacitor, 4.7 uF, 2.5 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)20 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Ripple Current52 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth1.3 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length2.05 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJR475M002RNJ.

AVX
Datasheet7 pages8 years ago
Upverter
Technical Drawing286 pages3 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX TAJR475M002RNJ.

Descriptions

Descriptions of AVX TAJR475M002RNJ provided by its distributors.

Surface Mount Tantalum Capacitor, 4.7 uF, 2.5 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric]
CAP TANT 4.7UF 20% 2.5V 0805
OEMs, CMs ONLY (NO BROKERS)
TAJ TANT 4.7UF 2V 20% CASE R
CAPACITOR TANT 4.7UF, 2.5V, 20OHM, 0805; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Voltage Rating:2.5V; ESR:20ohm; Capacitor Case Style:2012-12; No. of Pins:2; Capacitor Dielectric Type:Tantalum ;RoHS Compliant: Yes

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)20 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Ripple Current52 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth1.3 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length2.05 mm
Width1.2954 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJR475M002RNJ.

AVX
Datasheet7 pages8 years ago
Upverter
Technical Drawing286 pages3 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago