KYOCERA AVX TAJR225M006RNJ

Cap Tant Solid 2.2uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 20 Ohm 125°C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
Capacitance2.2 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)20 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current52 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.3 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length2.05 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJR225M006RNJ.

Farnell
Datasheet7 pages8 years ago
Upverter
Technical Drawing286 pages3 years ago
AVX
Datasheet7 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages16 years ago
Sierra IC
Datasheet4 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.24
$ 0.254
$ 0.254
Stock
60,466
81,091
81,091
Authorized Distributors
9
3
3
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 Ω
17.5 Ω
17.5 Ω
Leakage Current
500 nA
-
-
Dissipation Factor
6 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJR225M006RNJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJR225M006RNJ provided by its distributors.

Cap Tant Solid 2.2uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 20 Ohm 125°C T/R
CAPACITOR TANT, 2.2UF, 6.3V, 0805 20%
0805 (2012Metric) TAJ 6.3V 2.2muF ±20% 0.081Lx0.051W 2.05mmx1.30mm
MOLDED LOW PROFILE,2.2UF,6.3V, 20%,R CASE,7IN RL,HAZMAT<AZ
Conventional MnO2,2.2 uF,6.3 V | AVX TAJR225M006RNJ
Product Description Demo for Development.
Tajr225m006rnj Rohs Compliant: Yes
TAJ TANT 2.2UF 6.3V 20% CASE R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJR225M006RNJ.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight5.499807 mg
Technical
Capacitance2.2 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)20 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Ripple Current52 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.3 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length2.05 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJR225M006RNJ.

Farnell
Datasheet7 pages8 years ago
Upverter
Technical Drawing286 pages3 years ago
AVX
Datasheet7 pages8 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages16 years ago
Sierra IC
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago