AVX TAJD106M035RNJ

Cap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1 Ohm 125AHAŽ T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Leakage Current3.5 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current387 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth4.3 mm
Height2.9 mm
Height - Seated (Max)3.0988 mm
Lead Pitch4.4 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJD106M035RNJ.

Future Electronics
Datasheet7 pages8 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Newark
Datasheet5 pages14 years ago
Datasheet7 pages7 years ago
element14 APAC
Datasheet8 pages10 years ago
Datasheet7 pages7 years ago
Farnell
Datasheet12 pages9 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing286 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
Datasheet8 pages10 years ago
Datasheet5 pages12 years ago
Sierra IC
Datasheet4 pages20 years ago

Inventory History

3 month trend:
-8.11%

Alternate Parts

Price @ 1000
$ 0.333
$ 0.549
$ 1.009
$ 0.638
Stock
1,479,702
131,033
53,429
5,437
Authorized Distributors
19
15
8
7
Capacitance
10 µF
10 µF
10 µF
10 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
-
Case/Package
2917
2917
2917
7343-31
Voltage Rating (DC)
35 V
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
300 mΩ
125 mΩ
1 Ω
Leakage Current
3.5 µA
3.5 µA
-
3.5 µA
Dissipation Factor
6 %
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX TAJD106M035RNJ.

Related Parts

Descriptions

Descriptions of AVX TAJD106M035RNJ provided by its distributors.

Cap Tant Solid 10uF 35V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 1 Ohm 125AHAŽ T/R
Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Capacitor;Tantalum;Cap 10 uF;Tol 20%;Vol-Rtg 35 VDC;SMT;7343;ESR 1 Ohms;TR | AVX TAJD106M035RNJ
CAP, 10µF, 35V, 20%, REEL; Capacitance: 10µF; Voltage Rating: 35V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: TAJ Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature M
Tantalum Capacitor, 10Uf, 35V, 1 Ohm, 0.2, 2917, Full Reel; Capacitance:10Μf; Voltage(Dc):35V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:1Ohm; Manufacturer Size Code:D; Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJD106M035RNJ.
Capacitance uF = 10 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Package Type = 2917 / Size Code = D / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 1 / Leakage Current uA = 3.5 / Dissipation Factor % = 6 / Series = TAJ / Length mm = 7.3 / Width mm = 4.3 / Height mm = 2.9 / Packaging = Tape & Reel

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD106M035RNJ.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Leakage Current3.5 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current387 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth4.3 mm
Height2.9 mm
Height - Seated (Max)3.0988 mm
Lead Pitch4.4 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJD106M035RNJ.

Future Electronics
Datasheet7 pages8 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Newark
Datasheet5 pages14 years ago
Datasheet7 pages7 years ago
element14 APAC
Datasheet8 pages10 years ago
Datasheet7 pages7 years ago
Farnell
Datasheet12 pages9 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing286 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages6 years ago
Datasheet8 pages10 years ago
Datasheet5 pages12 years ago
Sierra IC
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago