Try the Octopart BOM Tool! Ad
octopart.com

AVX TAJC476K016RNJ

Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.5 Ohm 125°C T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
TAJC476K016RNJ/BKN 636 Buy Now »
USD
0.265 0.263 0.261 0.261 0.261
TAJC476K016RNJ 27,000 Buy Now »
USD
0.243 0.225
Digi-Key 3
478-1718-1-ND 10,802 Buy Now »
USD
0.960 0.728 0.521 0.470 0.470
478-1718-6-ND 10,802 Buy Now »
USD
0.960 0.728 0.521 0.470 0.470
478-1718-2-ND 10,500 Buy Now »
USD
0.310 0.275
Verical
TAJC476K016RNJ 23,500 Buy Now »
USD
0.152 0.152
Newark 3
60R5961 479 Buy Now »
USD
0.959 0.959 0.453 0.453 0.453
73C5840 0 ··
USD
1.39 1.21 0.817 0.589 0.589
54J3341 1,500 Buy Now »
USD
0.328 0.261
TTI 2
TAJC476K016RNJ. 600 Buy Now »
USD
0.644 0.644 0.644 0.644
TAJC476K016RNJ 9,500 Buy Now »
USD
0.192 0.192
Mouser
581-TAJC476K016R 7,739 Buy Now »
USD
0.640 0.640 0.520 0.310 0.260
Future Electronics
TAJC476K016RNJ 0 ··
USD
0.153 0.153 0.153 0.148 0.148
Allied Electronics 2
70001881 0 ··
USD
0.190
70001057 0 ··
USD
0.320
Rutronik
KTA6573 24,500 Buy Now »
USD
0.210 0.184
Avnet Europe
TAJC476K016RNJ 0 ··
USD
0.156 0.132
RS Components
4648016 1,800 Buy Now »
Avnet Asia
TAJC476K016RNJ 2,500 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iodParts
TAJC476K016RNJ 1,000 Buy Now »
USD
0.376 0.376
Seeed Studio
302020022 30,000 Buy Now »
USD
0.300 0.200 0.200 0.200
Quest
TAJC476K016RNJ 107 Buy Now »
USD
1.000 0.500 0.300 0.300 0.300
Abtronics
TAJC476K016RNJ 1,356 ··
STLAA.com
TAJC476K016RNJ 28,800 ··
Abacus Technologies
TAJC476K016RNJ 1,233 ··
SIE
TAJC476K016RNJ 11,000 ··
TME
TAJC476K016R 25,339 Buy Now »
USD
0.334 0.183 0.121 0.117
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TAJC476K016RNJ Contact ··
USD
0.760 0.760 0.760
Touchstone Systems
TAJC476K016RNJ Contact Send RFQ »
North Star Micro
TAJC476K016RNJ Contact ··
TransparentC
TAJC476K016RNJ Contact Send RFQ »
XS Micro
TAJC476K016RNJ Contact ··

Descriptions

CAPACITOR TANT 47UF, 16V, 0.5OHM, 2312; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:0.5ohm; Series:TAJ; Capacitor Case Style:6032-28; No. of Pins:2; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes
Newark
CAP TANT 47UF 16V 10% 2312 - TAJC476K016RNJ
iiiC
TAJ Series 47 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor
Future Electronics
CAPACITOR, CASE C, 47UF, 16V; Capacitor Application:Solid; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:16VDC; ESR:1.4ohm; Capacitor Case Style:2312; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Tantalum; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:2.6mm; External Length / Height:6mm; External Width:3.2mm; Leakage Current:7.5µA; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:C; Reel Quantity:500; Tape Width:12mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:16V
element14 APAC
TC 47uF 16V 10% Case C
Rutronik
Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.5 Ohm 125°C T/R
Avnet
TAJ SMT tant capacitor Case C 16V 47uF
RS Components
SMD CAP Tantalum 47uF-16V
Seeed Studio
CAPACITOR, 47UF, 16V, REEL 500; Capacitor Application:Solid; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:16VDC; ESR:1.4ohm; Capacitor Case Style:2312; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Tantalum; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:2.6mm; External Length / Height:6mm; External Width:3.2mm; Leakage Current:7.5µA; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:C; Packaging Type:Reel; Reel Quantity:500; Tape Width:12mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:16V
Farnell
CAP TANT 47UF 16V 10% 2312
Digi-Key
Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.5 Ohm 125°C T/R
Avnet Asia
Capacitor;Tantalum;Cap 47 uF;Tol 10%;Vol-Rtg 16 VDC;SMT;6032;ESR 1.4 Ohms;TR
Allied Electronics
Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.5 Ohm 125°C T/R
Avnet Europe
Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.5 Ohm 125C T/R
Verical
Capacitor: tantalum; 47uF; 16V; SMD; Case: C; 2312; ±10%; -55÷125°C
TME
47UF 16V 10% 6032-28
TTI

Technical Specifications

Number of Pins 2
Capacitance 47 µF
Voltage Rating (DC) 16 V
Lead-Free Status Lead Free
Dielectric Material Tantalum
Mounting Type Surface Mount
RoHS Compliant
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 6032
Equivalent Series Resistance (ESR) 500 mΩ
Capacitance Tolerance ±10%

Documents

Allied Electronics
Datasheet 5 pages 7 years ago
Datasheet 8 pages 3 years ago
Datasheet 5 pages 5 years ago
Future Electronics
Datasheet 8 pages 4 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 4 years ago
Datasheet 7 pages 1 year ago
Verical
Datasheet 5 pages 7 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 7 years ago
Arrow
Datasheet 5 pages 4 years ago
element14
Datasheet 5 pages 6 years ago
Farnell
Datasheet 4 pages 11 years ago
Datasheet 6 pages 16 years ago
Datasheet 8 pages 3 years ago
Seeed Studio
Datasheet 12 pages 2 years ago
Garrett
Datasheet 2 pages 9 years ago
Datasheet 4 pages 10 years ago
Datasheet 2 pages 7 years ago
TME
Datasheet 4 pages 8 years ago
iiiC
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 14 pages 12 years ago
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago

Images

Alternate Names

AVX CORP TAJC476K016RNJ
AVX CORPORATION TAJC476K016RNJ
LCC TAJC476K016RNJ
KED TAJC476K016RNJ
AVXKYO TAJC476K016RNJ
AVX (KYOCERA) TAJC476K016RNJ
AVX LTD TAJC476K016RNJ
KAVX TAJC476K016RNJ
AVX CERAMICS TAJC476K016RNJ
AVX LIMITED TAJC476K016RNJ
AVXC TAJC476K016RNJ
AVX CORPORAT TAJC476K016RNJ
KYOCERA ELECTRONICS TAJC476K016RNJ
A V X CERAMICS CORP TAJC476K016RNJ
AVX Corpor TAJC476K016RNJ
AVX-K TAJC476K016RNJ
AVX CORPORATION (VA) TAJC476K016RNJ
AVX (FORMERLY KNOWN AS NICHICON) TAJC476K016RNJ
AVX CORPORATION [MIL] TAJC476K016RNJ
AVX/KYOCRA TAJC476K016RNJ
AVX/KYOCER TAJC476K016RNJ
AVX/CGW TAJC476K016RNJ
AVX/KYOCE TAJC476K016RNJ
THOMSON CSF PASSIVE COMPO TAJC476K016RNJ
Thomson / AVX TAJC476K016RNJ
AVX Corporation TAJC476K016RNJ

Search for other parts like TAJC476 »